- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7215J2CQE2
Littelfuse / C&K
7215J2CQE2
Rocker Switch - DP Mom-On-Mom - 5A@120VAC/2A@250VAC - Black Lever - PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - DP Mom-On-Mom - 5A@120VAC/2A@250VAC - Black Lever - PCB Pin - Epoxy Seal
Search Keywords: 7215J2CQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7215J2CQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) On (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7215J2CQE2 RoHS compliant?
Yes, 7215J2CQE2 is RoHS compliant.
What is the lead time for 7215J2CQE2?
The standard lead time for 7215J2CQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$12.49
10
$12.19
25
$12.00
50
$11.83
100
$9.79
250
$8.85
500 +
$8.74
Click for Quote
Log in
to unlock special pricing