- Home ›
- All Products›
- 7215J1ZQE3
7215J1ZQE3
Littelfuse/C&K
Rocker Switch - DP Mom-On-Mom - 5A@120VAC/2A@250VAC - Red .531" Long Rocker - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP Mom-On-Mom - 5A@120VAC/2A@250VAC - Red .531" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7215J1ZQE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7215J1ZQE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$15.14
25
$13.72
50
$13.11
100
$12.54
250
$12.03
500
$8.59
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing