- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7213TCWZQE2
Littelfuse / C&K
7213TCWZQE2
Miniature Toggle Switch - DP (On-On-Mom) - 5A@120VAC/2A@250VAC - .687" Black Actuator - Solder Lug - 15/32-32 Bushing - Epoxy ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7213TCWZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 11.81mm x 42.17 mm
-
Operating Temperature:-30 to 85 °C
-
This product is discontinued, but still in stock.