- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7213L3YZQE2
7213L3YZQE2
Littelfuse/C&K
Miniature Toggle Switch - DP (On-On-Mom) - 5A@120VAC/2A@250VAC - .940" Black Plastic Actuator - Solder Lug - 1/4-40 Bushing - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-On-Mom) - 5A@120VAC/2A@250VAC - .940" Black Plastic Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7213L3YZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7213L3YZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7mm x 11.43mm x 43.06 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.64
25
$13.27
50
$12.67
100
$12.13
250
$11.63
500
$8.32
1,000 +
$8.20
Click for Quote
Log in
to unlock special pricing