Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7211P4D9V8BES

Miniature Toggle Switch - DP (On-On-On) - 0.4VA@20V - .250" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-On-On) - 0.4VA@20V - .250" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7211P4D9V8BES
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7211P4D9V8BES
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 1P3T (SP3T)
Switch Configuration: ON ON ON
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Flat Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.56 x 11.43 x 39.45 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7211P4D9V8BES RoHS compliant?
Yes, 7211P4D9V8BES is RoHS compliant.
What is the lead time for 7211P4D9V8BES?
The standard lead time for 7211P4D9V8BES is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$36.33
280
$19.17
420
$13.19
560 +
$12.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!