- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7211L2PYZQE
7211L2PYZQE
Littelfuse/C&K
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .550" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .550" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7211L2PYZQE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:7211L2PYZQE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 35.69 mm
-
Operating Temperature:-30 to 85 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
8 Weeks
배송 가능
7. 31. 26
PRICE (USD)
수량
Unit Price
5
$14.46
25
$13.10
50
$12.51
100
$11.98
250
$11.48
500
$8.50
1,000 +
$8.37
Click for Quote
Log in
특별 가격 잠금 해제