- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7211K2ZBE22
Littelfuse / C&K
7211K2ZBE22
Miniature Toggle Switch - DP (On-On-On) - 0.4VA@20V - .704" Black Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - DP (On-On-On) - 0.4VA@20V - .704" Black Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7211K2ZBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7211K2ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 39.22 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7211K2ZBE22 RoHS compliant?
Yes, 7211K2ZBE22 is RoHS compliant.
What is the lead time for 7211K2ZBE22?
The standard lead time for 7211K2ZBE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$32.74
500
$17.28
750
$11.88
1,000 +
$11.65
Click for Quote
Log in
to unlock special pricing