- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7211K12CWZQI
7211K12CWZQI
Littelfuse/C&K
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Solder Lug - 1/4-40 Bushing - Epoxy Pot ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Solder Lug - 1/4-40 Bushing - Epoxy Potted
Search Keywords: 7211K12CWZQI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7211K12CWZQI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 40.92 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
13
$22.32
25
$17.41
38
$16.04
50 +
$15.72
Click for Quote
Log in
to unlock special pricing