- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7211K12CWZQE
Littelfuse / C&K
7211K12CWZQE
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Solder Lug - 1/4-40 Bushing - Epoxy Sea ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7211K12CWZQE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P3T (SP3T) |
| Switch Configuration: | ON ON ON |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 12.7 x 11.81 x 40.92 mm |
| Operating Temperature: | -30 to 85 °C |