- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7211J10Z3QE2
7211J10Z3QE2
Littelfuse/C&K
Rocker Switch - DP On-On-On - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Quick Connect - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - DP On-On-On - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Quick Connect - Epoxy Seal
Search Keywords: 7211J10Z3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7211J10Z3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$31.00
50
$30.54
100
$30.08
250
$29.62
500
$15.64
750
$10.75
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing