- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7208T1CWZ3BE
Littelfuse / C&K
7208T1CWZ3BE
Miniature Toggle Switch - DP (On-None-Mom) - 0.4VA@20V - .487" Actuator - Quick Connect - 15/32-32 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - DP (On-None-Mom) - 0.4VA@20V - .487" Actuator - Quick Connect - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7208T1CWZ3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7208T1CWZ3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:12.7 x 11.81 x 39.5 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7208T1CWZ3BE RoHS compliant?
Yes, 7208T1CWZ3BE is RoHS compliant.
What is the lead time for 7208T1CWZ3BE?
The standard lead time for 7208T1CWZ3BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$17.11
25
$15.51
50
$14.81
100
$14.18
250
$13.60
500
$10.64
1,000 +
$10.48
Click for Quote
Log in
to unlock special pricing