- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7208L3D9AQE2
Littelfuse / C&K
7208L3D9AQE2
Miniature Toggle Switch - DP (On-None-Mom) - 5A@120VAC/2A@250VAC - .940" Black Plastic Actuator - 90° PCB Pin - 1/4-40 Bushing ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7208L3D9AQE2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Right Angle |
| Terminal Type: | PC Pins |
| Dimension: | 12.7 x 47.38 x 11.43 mm |
| Operating Temperature: | -30 to 85 °C |