- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7208L1YCSE
Littelfuse / C&K
7208L1YCSE
Switch Toggle ON None Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Toggle ON None Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords: 7208L1YCSE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7208L1YCSE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 12.7 x 11.43 x 35.59 mm |
| Operating Temperature: | -30 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 7208L1YCSE discontinued?
Yes, 7208L1YCSE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7208L1YCSE RoHS compliant?
Yes, 7208L1YCSE is RoHS compliant.
What is the lead time for 7208L1YCSE?
The standard lead time for 7208L1YCSE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.