- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7208J51ZBE22
7208J51ZBE22
Littelfuse/C&K
Rocker Switch - DP On-None-Mom - 0.4VA@20V - Black Concave w/Frame - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rocker Switch - DP On-None-Mom - 0.4VA@20V - Black Concave w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7208J51ZBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7208J51ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$21.23
50
$21.18
100
$21.11
250
$21.06
500
$11.12
750
$7.65
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing