- Home ›
- All Products›
- 7208J3WBE2
Littelfuse / C&K
7208J3WBE2
Rocker Switch - DP On-None-Mom - 0.4VA@20V - Black .906" Long Rocker - Wire Wrap - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP On-None-Mom - 0.4VA@20V - Black .906" Long Rocker - Wire Wrap - Epoxy Seal
Search Keywords: 7208J3WBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7208J3WBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 7208J3WBE2 RoHS compliant?
Yes, 7208J3WBE2 is RoHS compliant.
What is the lead time for 7208J3WBE2?
The standard lead time for 7208J3WBE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
18
$18.02
36
$13.52
54
$12.61
72 +
$12.36
Click for Quote
Log in
to unlock special pricing