- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7208J19ZQE22
7208J19ZQE22
Littelfuse/C&K
Rocker Switch - DP On-None-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-None-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7208J19ZQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7208J19ZQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$50.01
5
$49.89
10
$49.76
25
$49.64
50
$30.55
75
$24.18
100 +
$23.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT