- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7207L2D9AV2BE
Littelfuse / C&K
7207L2D9AV2BE
Miniature Toggle Switch - DP (On-Off-Mom) - 0.4VA@20V - .550" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - DP (On-Off-Mom) - 0.4VA@20V - .550" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7207L2D9AV2BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7207L2D9AV2BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:11.43 x 43.56 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7207L2D9AV2BE RoHS compliant?
Yes, 7207L2D9AV2BE is RoHS compliant.
What is the lead time for 7207L2D9AV2BE?
The standard lead time for 7207L2D9AV2BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
18
$18.79
36
$14.09
54
$13.15
72 +
$12.88
Click for Quote
Log in
to unlock special pricing