- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7207K12CWAQE
7207K12CWAQE
Littelfuse/C&K
Miniature Toggle Switch - DP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .732" Locking Lever - 90° PCB Pin - 1/4-40 Bushing - Epoxy ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .732" Locking Lever - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7207K12CWAQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7207K12CWAQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 45.24 x 11.81 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
280
$50.30
560
$25.69
840
$17.49
1,120 +
$17.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments