- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7207J52CQE22
Littelfuse / C&K
7207J52CQE22
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Concave w/Frame - Snap-in - Illuminated - PCB Pin - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Concave w/Frame - Snap-in - Illuminated - PCB Pin - Epoxy Seal
Search Keywords: 7207J52CQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7207J52CQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:LED
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7207J52CQE22 RoHS compliant?
Yes, 7207J52CQE22 is RoHS compliant.
What is the lead time for 7207J52CQE22?
The standard lead time for 7207J52CQE22 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$14.25
25
$12.91
50
$12.33
100
$11.81
250
$11.32
500
$8.30
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing