Available Replacements
ROHs Equivalent
7207J1V5RE2 7207J1V5RE2 Littelfuse / C&K
7207J1V5RE2

Littelfuse / C&K

In Stock: 0

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7207J1V5LE2

Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal
Search Keywords: 7207J1V5LE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7207J1V5LE2
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: ON OFF (ON)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Long Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Vertical Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7207J1V5LE2 discontinued?
Yes, 7207J1V5LE2 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7207J1V5LE2 RoHS compliant?
No, 7207J1V5LE2 is not RoHS compliant.
What is the lead time for 7207J1V5LE2?
The standard lead time for 7207J1V5LE2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.79
25
$8.35
50
$8.16
100
$8.04
250
$7.83
500
$7.73
1,000 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!