- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7207J1ABE2
7207J1ABE2
Littelfuse/C&K
Rocker Switch - DP On-Off-Mom - 0.4VA@20V - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP On-Off-Mom - 0.4VA@20V - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7207J1ABE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7207J1ABE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Right Angle13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$18.38
40
$13.79
60
$12.87
80 +
$12.61
Click for Quote
Log in
to unlock special pricing