Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7207J16Z3QE52

Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords: 7207J16Z3QE52
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7207J16Z3QE52
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    N/A
  • Bezel Color:
    Black13803
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7207J16Z3QE52 RoHS compliant?
Yes, 7207J16Z3QE52 is RoHS compliant.
What is the lead time for 7207J16Z3QE52?
The standard lead time for 7207J16Z3QE52 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
250
$26.76
500
$14.12
750
$9.71
1,000 +
$9.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!