- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7207J16Z3QE32
Littelfuse / C&K
7207J16Z3QE32
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7207J16Z3QE32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Red13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804