Image is representational - see mfr. specs

7205TCWZ3QE

Littelfuse/C&K

Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Quick Connect - 15/32-32 Bushing - Epoxy ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Quick Connect - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7205TCWZ3QE
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Littelfuse/C&K
  • Артикул / №:
    7205TCWZ3QE
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    12.7 x 11.81 x 44.58 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5
8 Weeks Можно отправить 27/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$16.68
25
$15.12
50
$14.44
100
$13.82
250
$13.25
500
$10.37
1 000 +
$10.22
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!