- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205T2PZGE
7205T2PZGE
Littelfuse/C&K
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - Anti-rotation Flatted Actuator - Solder Lug - No Thread B ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - Anti-rotation Flatted Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7205T2PZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205T2PZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6
$40.55
100
$40.44
250
$40.34
500
$40.24
1,000
$20.55
1,500
$13.99
2,000 +
$13.71
Click for Quote
Log in
to unlock special pricing