Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205P3YZ3QE

Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Quick Connect - 1/4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Quick Connect - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205P3YZ3QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7205P3YZ3QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    12.7 x 11.43 x 35.56 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205P3YZ3QE RoHS compliant?
Yes, 7205P3YZ3QE is RoHS compliant.
What is the lead time for 7205P3YZ3QE?
The standard lead time for 7205P3YZ3QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.352
10
$30.320
100
$29.880
250
$29.430
500
$28.980
1,000
$14.800
1,500
$10.080
2,000 +
$9.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!