Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205P3H3ZQE

Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205P3H3ZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7205P3H3ZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Flat Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 11.43 x 33.28 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205P3H3ZQE RoHS compliant?
Yes, 7205P3H3ZQE is RoHS compliant.
What is the lead time for 7205P3H3ZQE?
The standard lead time for 7205P3H3ZQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$27.91
100
$27.49
250
$27.08
500
$26.67
1,000
$13.63
1,500
$9.27
2,000 +
$9.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!