help desk software
Image is representational - see mfr. specs

7205P1CWZQE

Littelfuse/C&K

Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .840" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205P1CWZQE
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse/C&K
  • 부품 번호:
    7205P1CWZQE
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 11.81 x 43.66 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
5
8 Weeks 배송 가능 1. 19. 26
백오더
PRICE (USD)
수량
Unit Price
5
$15.83
25
$14.35
50
$13.70
100
$13.12
250
$12.58
500
$9.72
1,000 +
$9.57
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments