- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205LD9ABE
Littelfuse / C&K
7205LD9ABE
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .804" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .804" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205LD9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7205LD9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 47.38 x 11.43 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7205LD9ABE RoHS compliant?
Yes, 7205LD9ABE is RoHS compliant.
What is the lead time for 7205LD9ABE?
The standard lead time for 7205LD9ABE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$13.90
20
$13.87
40
$10.40
60
$9.71
80 +
$9.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT