Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205L2YZGE

Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .550" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .550" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205L2YZGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7205L2YZGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 11.43 x 35.69 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205L2YZGE RoHS compliant?
Yes, 7205L2YZGE is RoHS compliant.
What is the lead time for 7205L2YZGE?
The standard lead time for 7205L2YZGE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.69
25
$11.50
50
$10.99
100
$10.67
250
$10.09
500
$7.29
1,000 +
$7.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!