- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205L2HCBE
7205L2HCBE
Littelfuse/C&K
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .550" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .550" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205L2HCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205L2HCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 33.46 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$26.40
15
$24.00
100
$23.95
250
$23.89
500
$23.83
1,000
$12.17
1,500
$8.28
2,000 +
$8.12
Click for Quote
Log in
to unlock special pricing