- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205L2D9AGE
7205L2D9AGE
Littelfuse/C&K
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .550" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .550" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7205L2D9AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205L2D9AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 40.01 x 11.43 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$16.21
40
$12.16
60
$11.35
80 +
$11.12
Click for Quote
Log in
to unlock special pricing