- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205L2CWZQE
Littelfuse / C&K
7205L2CWZQE
Miniature Toggle Switch - DP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .550" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7205L2CWZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 36.3 mm
-
Operating Temperature:-30 to 85 °C