Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205J61CQE22

Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - PCB Pin - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - PCB Pin - Epoxy Seal
Search Keywords: 7205J61CQE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7205J61CQE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole13826
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Lever13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: PC Pins13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205J61CQE22 RoHS compliant?
Yes, 7205J61CQE22 is RoHS compliant.
What is the lead time for 7205J61CQE22?
The standard lead time for 7205J61CQE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.37
25
$10.80
50
$10.55
100
$8.77
250
$7.89
500
$7.79
1,000 +
$7.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!