- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7205J51ZQE12
Littelfuse / C&K
7205J51ZQE12
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White Concave w/Frame - Solder Lug - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7205J51ZQE12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount13826 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Rocker13800 |
| Actuator Color: | White13798 |
| Bezel Color: | Black13803 |
| Illumination: | N/R |
| Terminal Type: | Solder Lug13841 |
| Body Orientation: | Straight13804 |