Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205J50V7BE3

Rocker Switch - DP Mom-Off-Mom - 0.4VA@20V - Red Concave - PCB Pin - Bracket - Epoxy Seal

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Rocker Switch - DP Mom-Off-Mom - 0.4VA@20V - Red Concave - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7205J50V7BE3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7205J50V7BE3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Bracket Mount/Through Hole13826
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Red13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205J50V7BE3 RoHS compliant?
Yes, 7205J50V7BE3 is RoHS compliant.
What is the lead time for 7205J50V7BE3?
The standard lead time for 7205J50V7BE3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 11/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$15.98
25
$14.49
50
$13.84
100
$13.24
250
$12.70
500
$9.69
1,000 +
$9.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!