- Home ›
- All Products›
- 7205J1ZQE1
Littelfuse / C&K
7205J1ZQE1
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White .531" Long Rocker - Solder Lug - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White .531" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7205J1ZQE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7205J1ZQE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 7205J1ZQE1 RoHS compliant?
Yes, 7205J1ZQE1 is RoHS compliant.
What is the lead time for 7205J1ZQE1?
The standard lead time for 7205J1ZQE1 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$13.07
25
$11.85
50
$11.32
100
$10.83
250
$10.39
500
$7.48
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing