- Home ›
- All Products›
- 7205J1AQE2
7205J1AQE2
Littelfuse/C&K
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - 90° PCB Pin - Epoxy Seal
Search Keywords: 7205J1AQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205J1AQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$17.27
40
$12.96
60
$12.09
80 +
$11.85
Click for Quote
Log in
to unlock special pricing