Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205J19ZQE12

Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White Rocker w/Frame - Solder Lug - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - White Rocker w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7205J19ZQE12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7205J19ZQE12
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker13800
Actuator Color: White13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: Solder Lug13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205J19ZQE12 discontinued?
Yes, 7205J19ZQE12 from Littelfuse / C-K is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7205J19ZQE12 RoHS compliant?
Yes, 7205J19ZQE12 is RoHS compliant.
What is the lead time for 7205J19ZQE12?
The standard lead time for 7205J19ZQE12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
400
Order Increment:
400
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.075
400 +
$18.250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!