- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7205J19CQE22
7205J19CQE22
Littelfuse/C&K
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7205J19CQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205J19CQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$31.71
50
$19.51
75
$15.45
100 +
$15.14
Click for Quote
Log in
to unlock special pricing