Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7205J19CBE22

Rocker Switch - DP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - PCB Pin - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - DP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7205J19CBE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7205J19CBE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole13826
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Rocker13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: PC Pins13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7205J19CBE22 RoHS compliant?
Yes, 7205J19CBE22 is RoHS compliant.
What is the lead time for 7205J19CBE22?
The standard lead time for 7205J19CBE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.81
50
$36.15
100
$35.36
250
$34.32
500
$23.98
750
$23.86
1,000 +
$23.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!