- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7205J16Z3BE22
7205J16Z3BE22
Littelfuse/C&K
Rocker Switch - DP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP Mom-Off-Mom - 0.4VA@20V - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords: 7205J16Z3BE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205J16Z3BE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$23.71
500
$12.51
750
$8.61
1,000 +
$8.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments