- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7205J10ZQE2
Littelfuse / C&K
7205J10ZQE2
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords: 7205J10ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7205J10ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7205J10ZQE2 RoHS compliant?
Yes, 7205J10ZQE2 is RoHS compliant.
What is the lead time for 7205J10ZQE2?
The standard lead time for 7205J10ZQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$25.01
10
$20.44
25
$18.55
50
$17.43
75
$16.88
100 +
$15.68
Click for Quote
Log in
to unlock special pricing