- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7203TZQE
Littelfuse / C&K
7203TZQE
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder Lug - No Thread Bushing - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7203TZQE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | ON OFF ON14118 |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Round Lever14088 |
| Mounting: | Panel Mount with Threads14108 |
| Thread Size: | 15/32-3214120 |
| Body Orientation: | Straight14091 |
| Terminal Type: | Solder Lug14119 |
| Dimension: | 12.7mm x 11.43mm x 42.1714112mm |
| Operating Temperature: | -30 to 85 °C |