Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203TAV2QE

Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Vertical 90° PCB Pin - No Thread Bushing - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Vertical 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7203TAV2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203TAV2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 15/32-32
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Dimension: 11.43 x 50.04 x 12.7 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203TAV2QE RoHS compliant?
Yes, 7203TAV2QE is RoHS compliant.
What is the lead time for 7203TAV2QE?
The standard lead time for 7203TAV2QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.46
5
$39.15
10
$29.73
20
$28.08
40
$20.50
60
$19.85
80 +
$19.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!