Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203P3YCQE

Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bush ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7203P3YCQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203P3YCQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: ON OFF ON14118
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Flat Lever14088
Mounting: PC Mount with Threads14108
Thread Size: 1/4-4014120
Body Orientation: Straight14091
Terminal Type: PC Pins14119
Dimension: 12.7mm x 11.43mm x 30.7614112mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203P3YCQE RoHS compliant?
Yes, 7203P3YCQE is RoHS compliant.
What is the lead time for 7203P3YCQE?
The standard lead time for 7203P3YCQE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
73   can ship 2/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.48
10
$17.07
25
$16.53
50
$15.52
75
$15.44
100 +
$14.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!