Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203P3D9V3BE22

Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .450" Black Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .450" Black Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7203P3D9V3BE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7203P3D9V3BE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    16.26 x 11.43 x 32 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203P3D9V3BE22 RoHS compliant?
Yes, 7203P3D9V3BE22 is RoHS compliant.
What is the lead time for 7203P3D9V3BE22?
The standard lead time for 7203P3D9V3BE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$49.60
100
$49.48
250
$49.36
620
$49.24
1,240
$25.14
1,860
$17.12
2,480 +
$16.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!