- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7203MD9ABE
Littelfuse / C&K
7203MD9ABE
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7203MD9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Bracket14108
-
Thread Size:N/R
-
Body Orientation:Right Angle14091
-
Terminal Type:PC Pins14119
-
Dimension:12.7mm x 31.12mm x 11.4314112mm
-
Operating Temperature:-30 to 85 °C