Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203K9V81GE

Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Se ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7203K9V81GE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203K9V81GE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Locking Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.56 x 11.43 x 50.6 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203K9V81GE RoHS compliant?
Yes, 7203K9V81GE is RoHS compliant.
What is the lead time for 7203K9V81GE?
The standard lead time for 7203K9V81GE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$21.63
40
$16.22
60
$15.14
80 +
$14.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!