Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203K2AW4QE

Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - 90° PCB Pin - No Thread Bushing - Epox ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7203K2AW4QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203K2AW4QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Locking Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 1/4-40
Body Orientation: Right Angle
Terminal Type: PC Pins
Dimension: 12.7 x 43.54 x 11.43 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203K2AW4QE RoHS compliant?
Yes, 7203K2AW4QE is RoHS compliant.
What is the lead time for 7203K2AW4QE?
The standard lead time for 7203K2AW4QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
18
$18.85
36
$14.14
54
$13.20
72 +
$12.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!